
Single-element CMOS inverter logic IC featuring a 1.65V to 5.5V supply voltage range and 4.3ns propagation delay. This surface-mount component offers a single-ended input and inverting polarity, with a low level output current of 32mA. Packaged in a compact SOT-23 case (3mm x 1.7mm x 1.3mm), it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi NC7SZ05M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ05M5X to view detailed technical specifications.
No datasheet is available for this part.
