
CMOS logic inverter with a single-ended input and open-drain output. Features a 1.65V to 5.5V supply voltage range and a 32mA output current. Operating temperature range is -40°C to 85°C with a propagation delay of 4.3ns. Surface mountable in a compact SC package (1mm height, 2mm length, 1.25mm width). RoHS compliant.
Onsemi NC7SZ05P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Input Type | SINGLE-ENDED |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.4ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ05P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
