
CMOS 2-input AND gate IC, part of the 7SZ series, offering a 1.65V to 5.5V supply voltage range with a nominal 5.5V. Features 32mA high and low level output current, 50mA total output current, and a 4.5ns propagation delay. This surface mount component operates from -40°C to 85°C, with a low 2µA quiescent current and 120mW power dissipation. Packaged on a 5000-reel tape and reel, it is lead-free and RoHS compliant.
Onsemi NC7SZ08FHX technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08FHX to view detailed technical specifications.
No datasheet is available for this part.
