
CMOS 2-input AND gate IC, operating from 1.65V to 5.5V with a nominal supply of 5.5V. Features a propagation delay of 4.5ns and a turn-on delay time of 5.5ns. Offers high level output current of -32mA and low level output current of 32mA, with a quiescent current of 2uA. This surface mount component, packaged in VSON, is lead-free, RoHS compliant, and designed for industrial temperature ranges (-40°C to 85°C).
Onsemi NC7SZ08L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Code | VSON |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Turn-On Delay Time | 5.5ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
