
CMOS 2-input AND gate, part of the 7SZ series, offers a 1.65V to 5.5V supply voltage range with a nominal 5.5V. This integrated circuit features a single circuit with two inputs and one output, delivering 32mA output current. Operating with a propagation delay of 4.5ns, it is housed in a compact 1mm height, 2mm length, 1.25mm width SC package for surface mounting. The device operates from -40°C to 85°C and is RoHS compliant.
Onsemi NC7SZ08P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE, NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
