
CMOS 1-element, 2-input AND gate IC featuring a 5-pin SC package for surface mount applications. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 32mA. Exhibits a propagation delay of 4.5ns and a turn-on delay time of 11ns. This RoHS compliant component has a quiescent current of 2uA and an operating temperature range from -40°C to 85°C.
Onsemi NC7SZ08P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08P5X to view detailed technical specifications.
No datasheet is available for this part.
