
CMOS 3-input NAND gate with a single circuit, operating from 1.65V to 5.5V. Features a 7.5ns propagation delay and 2uA quiescent current. Offers ±32mA output current and operates across a -40°C to 85°C temperature range. Surface mount package supplied on a 5000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NC7SZ10L6X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ10L6X to view detailed technical specifications.
No datasheet is available for this part.
