
CMOS 3-input NAND gate IC, featuring a single circuit with one gate and three inputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 32mA (low level) and -32mA (high level). This surface mount component, housed in an SC package, boasts a propagation delay of 11ns and a turn-on delay of 9ns. Designed for efficient operation with a quiescent current of 2µA, it functions across an extended temperature range of -40°C to 85°C.
Onsemi NC7SZ10P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ10P6X to view detailed technical specifications.
No datasheet is available for this part.
