
CMOS 3-input AND gate, a single-circuit logic IC designed for surface mount applications. Features a 1.65V to 5.5V operating voltage range with a nominal 5.5V supply. Delivers 32mA high-level and low-level output current, with a propagation delay of 7.5ns. Operating temperature range spans -40°C to 85°C, with a low quiescent current of 2uA. Packaged in tape and reel for high-volume production.
Onsemi NC7SZ11L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ11L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
