
CMOS buffer with 3-STATE output, featuring a single channel and 1-bit logic function. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting output currents of 32mA (low) and -32mA (high). This surface mount component offers a propagation delay of 5ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C. Packaged on tape and reel, it is RoHS compliant.
Onsemi NC7SZ125FHX technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ125FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
