
CMOS buffer IC featuring a single 1-bit, non-inverting buffer with a 3-STATE output. Operates from a 1.65V to 5.5V supply voltage, with a nominal supply current of 2µA. Offers a propagation delay of 15.6ns and a turn-on delay time of 6ns. Designed for surface mount with a SOT-23 package, measuring 3mm x 1.75mm x 1.3mm. Supports output currents of 32mA (low) and -32mA (high), with a maximum power dissipation of 200mW. RoHS compliant and lead-free.
Onsemi NC7SZ125M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ125M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
