
CMOS buffer IC featuring a single 3-STATE output, designed for surface mounting in an SC package. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 5.7ns. Supports high and low level output currents of -32mA and 32mA respectively, with a quiescent current of 2uA. This RoHS compliant component is suitable for applications requiring a single-bit, non-inverting buffer with a wide operating temperature range from -40°C to 85°C.
Onsemi NC7SZ125P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ125P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
