
The NC7SZ126FHX is an inverting buffer with a high level output current of 32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. This surface mount device is packaged in a MICROPAK2-6 package and is compliant with RoHS regulations.
Onsemi NC7SZ126FHX technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ126FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
