
CMOS buffer with 3-STATE output, designed for high-speed logic applications. Features a single bit, non-inverting buffer with a 5ns propagation delay. Operates from a 1.65V to 5.5V supply voltage, with a maximum power dissipation of 150mW. Supports output currents of 32mA (low) and -32mA (high). Packaged in a surface-mount SC case, supplied on tape and reel.
Onsemi NC7SZ126P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15.6ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ126P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
