
CMOS logic inverter featuring a Schmitt trigger input for enhanced noise immunity. This single-circuit, single-gate IC operates from a 1.65V to 5.5V supply voltage, with a nominal 5.5V. It offers a propagation delay of 5.9ns and supports output currents of ±32mA. Designed for surface mount applications, this RoHS compliant component is supplied on tape and reel.
Onsemi NC7SZ14L6X technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
