
CMOS logic inverter featuring a Schmitt trigger input, designed for surface mount applications in a SOT-23 package. This single-circuit, single-gate IC operates with a supply voltage range of 1.65V to 5.5V, offering a typical propagation delay of 15.6ns. It provides ±32mA output current and is RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NC7SZ14M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
