Onsemi NC7SZ14P5X technical specifications.
| Height | 1.1mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
