The NC7SZ14P5X_F065 is a single inverter logic IC from Onsemi. It features a high level output current of 32mA and a propagation delay of 5.9ns. The device operates within a temperature range of -40°C to 85°C and has a quiescent current of 1uA. The NC7SZ14P5X_F065 is available in a surface mount package and is supplied on tape and reel in quantities of 3000.
Onsemi NC7SZ14P5X_F065 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| Series | 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14P5X_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
