
1-of-2 Non-Inverting Demultiplexer, CMOS technology, featuring a 3-STATE deselected output. Operates with a single supply voltage from 1.65V to 5.5V, offering a high level output current of 32mA and low level output current of 32mA. This surface mount component has a propagation delay of 10.5ns and a turn-on delay time of 12.5ns. Designed for a wide temperature range of -40°C to 85°C, it comes in a TO-2 package, supplied on a 5000-piece tape and reel.
Onsemi NC7SZ18FHX technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ18FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.