1-of-2 non-inverting demultiplexer, CMOS technology, featuring a single input and two 3-STATE outputs. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a high level output current of 32mA and a low level output current of 32mA. This surface mount component offers a propagation delay of 12.5ns and a quiescent current of 1uA, with a power dissipation of 180mW. Packaged in tape and reel, this lead-free, RoHS compliant device is suitable for operation between -40°C and 85°C.
Onsemi NC7SZ18L6X technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 12.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ18L6X to view detailed technical specifications.
No datasheet is available for this part.
