
Surface mount 1-of-2 non-inverting demultiplexer, featuring 3-STATE deselected output. This single-supply CMOS logic IC operates from 1.65V to 5.5V with a maximum propagation delay of 12.5ns. It offers 1 input and 2 output lines, with independent circuits for versatile application. The component is RoHS compliant, lead-free, and packaged in a 3000-piece tape and reel.
Onsemi NC7SZ18P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Demultiplexer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 12.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ18P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
