Onsemi NC7SZ19FHX technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ19FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
