
CMOS 1-of-2 decoder/demultiplexer with a single input and two outputs. Features a 1.65V to 5.5V supply voltage range and 11ns propagation delay. This surface mount component offers 32mA high and low level output current and operates from -40°C to 85°C. Packaged in a TO-2 case, it is lead-free and RoHS compliant.
Onsemi NC7SZ19L6X technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ19L6X to view detailed technical specifications.
No datasheet is available for this part.
