
1-of-2 Decoder/Demultiplexer, CMOS technology, operating from 1.65V to 5.5V supply. Features 1 independent circuit with 1 input and 2 non-inverting outputs. Offers a propagation delay of 11ns, with output currents of 32mA (low) and -32mA (high). Packaged in SC for surface mount applications, this RoHS compliant component operates between -40°C and 85°C.
Onsemi NC7SZ19P6 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ19P6 to view detailed technical specifications.
No datasheet is available for this part.
