
Surface mount 1-of-2 decoder/demultiplexer IC, featuring a single independent circuit with one input line and two output lines. CMOS technology ensures low quiescent current of 1µA and a maximum supply voltage of 5.5V, operating from 1.65V. This non-inverting demultiplexer offers a propagation delay of 11ns and supports high and low level output currents of -32mA and 32mA respectively. Packaged in a compact SC case (1mm height, 2mm length, 1.25mm width), it is lead-free and RoHS compliant.
Onsemi NC7SZ19P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 11ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ19P6X to view detailed technical specifications.
No datasheet is available for this part.
