
CMOS 3-input NOR gate logic IC, featuring a single circuit with one gate and one output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal 5.5V. Offers high-level output current of -32mA and low-level output current of 32mA. Housed in a compact SC package with dimensions of 2mm length, 1.25mm width, and 0.9mm height, suitable for surface mounting. Propagation delay is 5.5ns, with a turn-on delay time of 8.5ns.
Onsemi NC7SZ27P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ27P6X to view detailed technical specifications.
No datasheet is available for this part.
