
CMOS 2-input OR gate logic IC, operating from 1.65V to 5.5V. Features a 4.5ns propagation delay and 2uA quiescent current. Surface mount package with 32mA high-level and low-level output current. Operating temperature range of -40°C to 85°C.
Onsemi NC7SZ32FHX technical specifications.
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Length | 1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Voltage | 0V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ32FHX to view detailed technical specifications.
No datasheet is available for this part.
