
CMOS 2-input OR gate IC, operating from 1.65V to 5.5V, featuring a 12.7ns propagation delay and 4.5ns turn-on delay. This surface mount component offers a high level output current of -32mA and a low level output current of 32mA, with a quiescent current of 2uA. Packaged in a compact SOT-23 (3mm x 1.7mm x 1.3mm) for tape and reel distribution, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Onsemi NC7SZ32M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ32M5 to view detailed technical specifications.
No datasheet is available for this part.
