
Single-element, 2-input CMOS OR gate IC in a 5-pin SC-70 surface-mount package. Operating from 1.65V to 5.5V, this logic gate offers a high-level output current of -32mA and a low-level output current of 32mA. Features include a propagation delay of 11ns, a quiescent current of 2uA, and a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for various digital logic applications.
Onsemi NC7SZ32P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ32P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
