
CMOS 3-input OR gate IC, featuring a single circuit with one gate, one element, and one function. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal supply voltage of 5.5V. Offers a low quiescent current of 2uA and a high-speed propagation delay of 7ns. Designed for surface mount with a compact 1mm width, 0.5mm height, and 1.45mm length. High level output current is -32mA, and low level output current is 32mA. Packaged in tape and reel for 5000 units.
Onsemi NC7SZ332L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ332L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
