
Ultra High Speed Buffer, a single-channel CMOS logic IC featuring a PUSH-PULL output. This surface mount component operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4.3ns and a turn-on delay time of 12ns. It supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 1uA. Designed for demanding applications, it functions across an operating temperature range of -40°C to 85°C and is supplied in a 3000-piece tape and reel package.
Onsemi NC7SZ34UCX technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Length | 0.76mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.067g |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ34UCX to view detailed technical specifications.
No datasheet is available for this part.