
Transparent D-type latch IC, featuring a single 1-bit, 1-channel, 3-state output. This CMOS logic component operates with a supply voltage range of 1.65V to 5.5V and offers a maximum output current of 32mA. Designed for surface mounting in a 6-pin SC package, it boasts a propagation delay of 16ns and a low quiescent current of 1µA. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi NC7SZ373P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ373P6X to view detailed technical specifications.
No datasheet is available for this part.