
CMOS D-Type Flip-Flop with 3-STATE Output, operating at up to 175MHz. Features positive edge clock triggering, a single-ended input, and 3-state outputs with ±32mA drive capability. This surface mount component offers a wide operating voltage range from 1.65V to 5.5V and a propagation delay of 4ns. Designed for lead-free and RoHS compliant applications, it is supplied in 5000-unit tape and reel packaging.
Onsemi NC7SZ374L6X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ374L6X to view detailed technical specifications.
No datasheet is available for this part.
