
CMOS D-Type flip-flop with 3-STATE output, operating at 175MHz. Features positive edge clock triggering, a single-ended input, and non-inverting polarity. Supports a supply voltage range of 1.65V to 5.5V with a propagation delay of 4ns. Offers 32mA output current (high and low) and a quiescent current of 1uA. Packaged in SC for surface mount applications, this component is lead-free and RoHS compliant.
Onsemi NC7SZ374P6 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ374P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
