CMOS D-Type Flip-Flop with 3-STATE Output, operating at 175MHz. This single-bit logic IC features positive edge clock triggering and a non-inverting polarity. It supports a supply voltage range of 1.65V to 5.5V and offers output currents of 32mA (low) and -32mA (high). Packaged in a compact SC case for surface mounting, this component is RoHS compliant and operates from -40°C to 85°C.
Onsemi NC7SZ374P6X technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ374P6X to view detailed technical specifications.
No datasheet is available for this part.
