Onsemi NC7SZ384M5 technical specifications.
| Package/Case | SOT-23-5 |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ384M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
