
Single-bit, non-inverting bus switch with SPST configuration. Features a 0.25ns propagation delay and 0.25ns turn-on delay. Operates with a 4V to 5.5V supply voltage, drawing 10µA quiescent current. Offers a 128mA low-level output current. Packaged in a 1.25mm height SOT-23 surface mount case.
Onsemi NC7SZ384M5X technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOT-23 |
| Height | 1.25mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ384M5X to view detailed technical specifications.
No datasheet is available for this part.
