
CMOS 3-input XOR gate, a single-circuit logic IC designed for high-speed operation. Features include a 1.65V to 5.5V supply voltage range, 6.5ns propagation delay, and 32mA output current. This surface-mount component operates from -40°C to 85°C, is RoHS compliant, and comes in 5000-unit tape and reel packaging.
Onsemi NC7SZ386L6X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ386L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
