
CMOS 3-input exclusive-OR gate IC, featuring a single circuit with one gate and one element. This surface mount component operates from a 1.65V to 5.5V supply voltage, with a nominal 5.5V, and offers a propagation delay of 6.5ns. It supports a high level output current of -32mA and a low level output current of 32mA, with a quiescent current of 2uA. The device is RoHS compliant and lead-free, packaged in a 2mm x 1.25mm x 0.9mm SC package on a 3000-piece tape and reel.
Onsemi NC7SZ386P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ386P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
