
CMOS 2-input NAND gate with open-drain output, operating from 1.65V to 5.5V supply. Features a 4.3ns propagation delay and 24mA output current. This single-circuit, single-channel logic IC is housed in a SOT-23 surface-mount package. Designed for high-speed operation with a quiescent current of 2uA.
Onsemi NC7SZ38M5X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ38M5X to view detailed technical specifications.
No datasheet is available for this part.
