
CMOS 2-input NAND gate with open-drain output. Features a 1.65V to 5.5V supply voltage range and a 4.3ns propagation delay. Designed for surface mount applications with a low quiescent current of 2uA. Operating temperature range is -40°C to 85°C, with 32mA low-level output current. Packaged in tape and reel for 250 units.
Onsemi NC7SZ38P5 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 13.2ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ38P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
