
CMOS Universal Configurable 2-Input Logic Gate, a single-circuit, single-element, single-gate device featuring 3 inputs and 1 output. This surface mount component operates within a 1.65V to 5.5V supply voltage range, offering a quiescent current of 1µA. It boasts a propagation delay of 6ns and supports both high-level (-32mA) and low-level (32mA) output currents. The device is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C, packaged in tape and reel.
Onsemi NC7SZ58L6X technical specifications.
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ58L6X to view detailed technical specifications.
No datasheet is available for this part.
