The NC7SZ66L6X is a single-pole single-throw (SPST) switch from Onsemi, operating within a supply voltage range of 1.65V to 5.5V and a maximum supply current of 10uA. It features a maximum operating temperature of 85°C and is lead free. The device is designed for surface mount applications and is available in a MICROPAK-6 package.
Onsemi NC7SZ66L6X technical specifications.
| High Level Output Current | 128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ66L6X to view detailed technical specifications.
No datasheet is available for this part.
