
Single-pole single-throw (SPST) digital switch IC in a SOT-23-5 surface mount package. Features one independent circuit with one input and one output. Operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a maximum supply current of 10µA and a quiescent current of 50nA. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel.
Onsemi NC7SZ66M5 technical specifications.
| Package/Case | SOT-23-5 |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Quiescent Current | 50nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ66M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
