
Single-pole, single-throw (SPST) normally open bus switch, designed for low-voltage applications. Features one independent circuit with a single input and single output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal supply current of 50nA. Packaged in a SOT-23-5 surface mount configuration, this RoHS compliant component offers a maximum power dissipation of 200mW and an operating temperature range of -40°C to 85°C.
Onsemi NC7SZ66M5X technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 50nA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Quiescent Current | 50nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Voltage | 5V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ66M5X to view detailed technical specifications.
No datasheet is available for this part.
