
Single-element D-type positive-edge triggered flip-flop, operating at up to 200MHz with a 1.65V to 5.5V supply voltage range. This CMOS logic IC features a 14.5ns propagation delay and 7ns turn-on delay, with a quiescent current of 1uA. It offers single-ended inputs and non-inverting outputs, capable of sourcing/sinking 32mA. Packaged in an 8-pin US surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Onsemi NC7SZ74K8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 1.8V |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Voltage | 5V |
| Weight | 0.001058oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ74K8X to view detailed technical specifications.
No datasheet is available for this part.
