
Single-element D-type positive-edge triggered flip-flop, operating at up to 200MHz. Features include a 5ns propagation delay, 1.65V to 5.5V supply voltage range, and ±32mA output current. This CMOS logic IC is surface mountable in an 8-pin MicroPak package, supplied on tape and reel, and is RoHS compliant.
Onsemi NC7SZ74L8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ74L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
