
The NC7SZ86FHX is a dual XOR/OR gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a propagation delay of 5.4ns and a quiescent current of 2uA. It is RoHS compliant and available in a surface mount package.
Onsemi NC7SZ86FHX technical specifications.
| High Level Output Current | 32mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ86FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
