CMOS 2-input exclusive-OR gate IC, featuring a single XOR gate function. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal 5.5V. Offers a propagation delay of 12ns and a turn-on delay time of 6.5ns. Supports high level output current of -32mA and low level output current of 32mA. Packaged in a compact SOT-23 surface mount case, measuring 3mm x 1.7mm x 1.3mm. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi NC7SZ86M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ86M5X to view detailed technical specifications.
No datasheet is available for this part.
