
Surface mount 2-input XOR gate IC, featuring CMOS technology and a single circuit with one gate. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 2µA. Delivers 32mA output current with a propagation delay of 14.5ns and turn-on delay of 5.4ns. Packaged in a compact SC case (1mm height, 2mm length, 1.25mm width) for 250 units on tape and reel. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi NC7SZ86P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ86P5 to view detailed technical specifications.
No datasheet is available for this part.
